- RS Stock No.:
- 525-2363
- Mfr. Part No.:
- DAU-15SF-F0
- Manufacturer:
- JAE
75 In stock for delivery within 5 working days
Added
Price Each
€6.52
(exc. VAT)
€8.02
(inc. VAT)
Units | Per unit |
1 - 24 | €6.52 |
25 + | €5.93 |
- RS Stock No.:
- 525-2363
- Mfr. Part No.:
- DAU-15SF-F0
- Manufacturer:
- JAE
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Number of Contacts | 15 |
Gender | Female |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Crimp |
Current Rating | 5.0A |
Housing Material | Steel |
Length | 39.1mm |
Width | 12.6mm |
Depth | 17.3mm |
Dimensions | 39.1 x 12.6 x 17.3mm |
Minimum Operating Temperature | -65.0°C |
Maximum Operating Temperature | +125°C |