- RS Stock No.:
- 605-8651
- Mfr. Part No.:
- DBLC-J25PAF-20L6E
- Manufacturer:
- JAE
Temporarily out of stock - back order for despatch 09-05-2024, delivery within 5 working days
Added
Price Each
€5.85
(exc. VAT)
€7.20
(inc. VAT)
Units | Per unit |
1 - 24 | €5.85 |
25 + | €5.53 |
- RS Stock No.:
- 605-8651
- Mfr. Part No.:
- DBLC-J25PAF-20L6E
- Manufacturer:
- JAE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Specifications
Attribute | Value |
---|---|
Number of Contacts | 25 |
Gender | Male |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 5.0A |
Housing Material | Steel |
Length | 53.0mm |
Width | 12.6mm |
Depth | 19.2mm |
Dimensions | 53 x 12.6 x 19.2mm |
Contact Material | Copper Alloy |
Contact Plating | Gold over Nickel |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55.0°C |