- RS Stock No.:
- 720-3111
- Mfr. Part No.:
- SDB-25PMMS-SL8001
- Manufacturer:
- Amphenol Industrial
Discontinued product
- RS Stock No.:
- 720-3111
- Mfr. Part No.:
- SDB-25PMMS-SL8001
- Manufacturer:
- Amphenol Industrial
Legislation and Compliance
Product Details
IP67 Sub-D Panel connectors, Wire solder
IP67 waterproof Sub-D connectors, with solder bucket terminations, for panel mount
Connectors are supplied with screwlocks, 5 and 6 mm lengths to accomodate different panel thickness
Connectors are supplied with screwlocks, 5 and 6 mm lengths to accomodate different panel thickness
Waterproof (IP67) 'D'
Suitable for military, industrial or commercial applications and computer interfacing etc.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 25 |
Gender | Male |
Body Orientation | Straight |
Mounting Type | Panel Mount |
D Connector Type | Waterproof D-Sub |
Termination Method | Solder |
D-Sub Shell Size | B |
Current Rating | 5.0A |
Housing Material | Steel |
Voltage Rating | 500.0 V |
Length | 64.0mm |
Width | 4.6mm |
Depth | 21.0mm |
Contact Material | Brass |
Contact Plating | Gold |
Series | SDB |
Dimensions | 64 x 4.6 x 21mm |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40.0°C |