MH Connectors MHDDS 26 Way Straight 2.99 mm Pitch Cable D-Sub Connector Female
- RS Stock No.:
- 787-3906
- Mfr. Part No.:
- MHHDS26-M-T-B-S
- Manufacturer:
- MH Connectors
Bulk discount available
Subtotal (1 unit)*
€2.69
(exc. VAT)
€3.31
(inc. VAT)
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 49 | €2.69 |
| 50 - 99 | €1.68 |
| 100 - 249 | €1.52 |
| 250 - 499 | €1.39 |
| 500 + | €1.33 |
*price indicative
- RS Stock No.:
- 787-3906
- Mfr. Part No.:
- MHHDS26-M-T-B-S
- Manufacturer:
- MH Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MH Connectors | |
| Number of Contacts | 26 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 5A | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Connector Type D | High Density | |
| D-Sub Shell Size | A | |
| Housing Material | Steel | |
| Voltage | 250V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Plating | Gold over Nickel | |
| Series | MHDDS | |
| Contact Material | Copper Alloy | |
| Pitch | 2.99mm | |
| Select all | ||
|---|---|---|
Brand MH Connectors | ||
Number of Contacts 26 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 5A | ||
Mount Type Cable | ||
Connector Gender Female | ||
Connector Type D High Density | ||
D-Sub Shell Size A | ||
Housing Material Steel | ||
Voltage 250V | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Plating Gold over Nickel | ||
Series MHDDS | ||
Contact Material Copper Alloy | ||
Pitch 2.99mm | ||
D-Sub Solder Cup Male Plug High Density Connectors MHHDS Series
A range of MHHDS Series High Density D-Sub Solder Cup Plug connectors with Stamped and Formed selective Gold plated contacts.
Shell material is stamped steel Tin plated with Ø3 mm holes for these MHHDS Series High Density D-Sub Solder Cup Plug connectors.
Insulator material used for these MHHDS Series High Density D-Sub Solder Cup Plug connectors is a UL94 V-0 Black Glass filled Polyester.
MH - D-Sub Connectors
Related links
- MH Connectors MHDDS 15 Way Straight 2.99 mm Pitch Cable D-Sub Connector
- MH Connectors MHDDS 44 Way Straight 2.99 mm Pitch Cable D-Sub Connector
- MH Connectors MHDDS 15 Way Straight 2.99 mm Pitch Cable D-Sub Connector Female
- MH Connectors MHDD 9 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector
- MH Connectors MHDD 9 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Male/Female
- MH Connectors MHDD 15 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Male/Female
- MH Connectors MHDD 25 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector
- MH Connectors MHDD 15 Way Right Angle Through Hole PCB D-sub Connector Plug, 2.77mm Pitch
