- RS Stock No.:
- 885-9043
- Mfr. Part No.:
- DEUH-9P
- Manufacturer:
- Cinch Connectors
Discontinued product
- RS Stock No.:
- 885-9043
- Mfr. Part No.:
- DEUH-9P
- Manufacturer:
- Cinch Connectors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
D*U Series D-Sub Connectors
Cinch Connectivity D*U series D-subminiature metal shell connectors. The D*U series connectors have a steel shell with zinc plating and a black glass-filled nylon insulator that offer a high temperature rating and high shock resistance.
The D*U series crimp contacts are copper alloy machined contacts with a gold flash contact plating.
The D*U series crimp contacts are copper alloy machined contacts with a gold flash contact plating.
Available in 9, 15, 25, 37 and 50 position
50G peak shock resistance
20-24 AWG machined contacts
Crimp tool available separately
50G peak shock resistance
20-24 AWG machined contacts
Crimp tool available separately
D-Sub Connectors - Cinch
Specifications
Attribute | Value |
---|---|
Number of Contacts | 9 |
Gender | Male |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Crimp |
Current Rating | 5.0A |
Housing Material | Steel |
Voltage Rating | 1.0 kV |
Length | 30.81mm |
Width | 10.72mm |
Depth | 12.55mm |
Series | DEUH |
Contact Plating | Gold Flash, Gold over Nickel |
Contact Material | Copper Alloy |
Dimensions | 30.81 x 10.72 x 12.55mm |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -65.0°C |