Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Connectors
/
USB, D Sub & Computing Connectors
/
D Sub Connectors
HARTING D-Sub Standard 9 Way Through Hole D-sub Connector Socket, 2.74mm Pitch, with 4-40 UNC, Threaded Insert
RS Stock No.:
923-1884
Mfr. Part No.:
09661117502
Manufacturer:
HARTING
View this category
Discontinued product
RS Stock No.:
923-1884
Mfr. Part No.:
09661117502
Manufacturer:
HARTING
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
RO
Straight PCB Connectors
Soldered and non-soldered versions available
Standards
MIL-C-24308; DIN 41652; CECC 75301-802
Attribute
Value
Number of Contacts
9
Gender
Female
Body Orientation
Straight
Mounting Type
Through Hole
Pitch
2.74mm
Mounting Hardware
4-40 UNC, Threaded Insert
Termination Method
Solder
Current Rating
6.5A
Housing Material
Steel
Voltage Rating
1.0 kV
Length
31.2mm
Width
12.5mm
Depth
6.2mm
Series
D-Sub Standard
Contact Material
Copper Alloy
Contact Plating
Gold
Dimensions
31.2 x 12.5 x 6.2mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55.0°C
Series Number
0966