- RS Stock No.:
- 175-6354
- Mfr. Part No.:
- 030-50635
- Manufacturer:
- JAE
Temporarily out of stock - back order for despatch 27-05-2024, delivery within 5 working days
Added
Price Each (In a Pack of 10)
€0.767
(exc. VAT)
€0.943
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | €0.767 | €7.67 |
50 - 90 | €0.657 | €6.57 |
100 - 240 | €0.577 | €5.77 |
250 - 490 | €0.51 | €5.10 |
500 + | €0.458 | €4.58 |
*price indicative |
- RS Stock No.:
- 175-6354
- Mfr. Part No.:
- 030-50635
- Manufacturer:
- JAE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Compact, rectangular connector
Supports various connections
D sub series includes crimping, IDC, connection with solder and types for board insertion that are compatible with each other in mating, enabling various connections when combined.
Anti-reverse insertion structure
Solid steel shell and trapezoidal polar connection entirely prevent reverse insertion.
5 types of shell sizes
Compact rectangular connector with 5 standard shell sizes: 9, 15, 25, 37 and 50.
Combination of pin type and socket type
Various accessories
Various accessories including cable clamp and stationary parts for mating can be shared for use.
Supports various connections
D sub series includes crimping, IDC, connection with solder and types for board insertion that are compatible with each other in mating, enabling various connections when combined.
Anti-reverse insertion structure
Solid steel shell and trapezoidal polar connection entirely prevent reverse insertion.
5 types of shell sizes
Compact rectangular connector with 5 standard shell sizes: 9, 15, 25, 37 and 50.
Combination of pin type and socket type
Various accessories
Various accessories including cable clamp and stationary parts for mating can be shared for use.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Wire Size | 24 → 20 AWG |
Contact Material | Copper Alloy |
Contact Plating | Gold over Nickel |
Termination Method | Crimp |
Maximum Contact Resistance | 4.5mΩ |
Contact Type | Pin |
Minimum Wire Size mm² | 0.21mm² |
Maximum Wire Size mm² | 0.52mm² |
Series | D-Sub |
Current Rating | 5A |
Length | 13.5mm |
Minimum Wire Size AWG | 24AWG |
Maximum Wire Size AWG | 20AWG |
Series Number | 030 |