- RS Stock No.:
- 175-6358
- Mfr. Part No.:
- 030-51307-001
- Manufacturer:
- JAE
1750 In stock for delivery within 5 working days
Added
Price Each (In a Pack of 10)
€0.26
(exc. VAT)
€0.32
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 240 | €0.26 | €2.60 |
250 - 490 | €0.159 | €1.59 |
500 - 990 | €0.151 | €1.51 |
1000 - 2490 | €0.129 | €1.29 |
2500 + | €0.119 | €1.19 |
*price indicative |
- RS Stock No.:
- 175-6358
- Mfr. Part No.:
- 030-51307-001
- Manufacturer:
- JAE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The JAE PS series, female single line and double line connectors with 2.54mm pitch crimp type contact has 3A current rating and phosphor bronze contact material.
Gold over nickel contact plating
Wire size ranges between 0.2mm² to 0.38mm²
Socket contact
Wire size ranges between 0.2mm² to 0.38mm²
Socket contact
Specifications
Attribute | Value |
---|---|
Gender | Female |
Contact Material | Phosphor Bronze |
Wire Size | 24 → 22 AWG |
Termination Method | Crimp |
Contact Plating | Gold over Nickel |
Contact Type | Socket |
Minimum Wire Size mm² | 0.2mm² |
Maximum Wire Size mm² | 0.38mm² |
Series | PS |
Current Rating | 3A |
Length | 12.3mm |
Maximum Wire Size AWG | 22AWG |
Series Number | 030 |
Minimum Wire Size AWG | 24AWG |