- RS Stock No.:
- 372-2309
- Mfr. Part No.:
- D02-22-22S-PKG100
- Manufacturer:
- JAE
200 Within 2 working day(s) (EU stock)
100 Within 5 working day(s) (EU stock)
Added
Price Each (In a Bag of 100)
€0.555
(exc. VAT)
€0.683
(inc. VAT)
Units | Per unit | Per Bag* |
100 - 400 | €0.555 | €55.50 |
500 - 900 | €0.472 | €47.20 |
1000 - 2400 | €0.417 | €41.70 |
2500 - 4900 | €0.361 | €36.10 |
5000 + | €0.333 | €33.30 |
*price indicative |
- RS Stock No.:
- 372-2309
- Mfr. Part No.:
- D02-22-22S-PKG100
- Manufacturer:
- JAE
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Gender | Female |
Contact Material | Copper Alloy |
Wire Size | 14 → 22 AWG |
Termination Method | Crimp |
Contact Plating | Gold over Nickel |
Contact Type | Signal |
Maximum Contact Resistance | 20mΩ |
Series | D02 |
Current Rating | 3A |
Length | 11.65mm |