- RS Stock No.:
- 525-2420
- Mfr. Part No.:
- D/C-20-22S-PKG100
- Manufacturer:
- JAE
Temporarily out of stock - back order for despatch 19-08-2024, delivery within 5 working days
Added
Price Each (In a Pack of 100)
€0.119
(exc. VAT)
€0.146
(inc. VAT)
Units | Per unit | Per Pack* |
100 - 1400 | €0.119 | €11.90 |
1500 + | €0.111 | €11.10 |
*price indicative |
- RS Stock No.:
- 525-2420
- Mfr. Part No.:
- D/C-20-22S-PKG100
- Manufacturer:
- JAE
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Gender | Female |
Wire Size | 24 → 22 AWG |
Termination Method | Crimp |
Contact Plating | Gold |
Contact Type | Socket |
Series | D/C-20 |
Current Rating | 5A |
Length | 14.1mm |