FCT - A MOLEX COMPANY, FMP Series, Male Crimp D-Sub Connector Power Contact, Gold over Nickel Phosphorous Pin
- RS Stock No.:
- 812-6412
- Mfr. Part No.:
- FMP003P204
- Manufacturer:
- FCT
Discontinued product
- RS Stock No.:
- 812-6412
- Mfr. Part No.:
- FMP003P204
- Manufacturer:
- FCT
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Power/Coaxial Contacts
A range of Contacts designed for use in mixed layout Connector shells including Power, Coaxial and High Voltage types.
PCB holes for coax plug and socket: 4 holes 1.3mm dia. on 5.08mm ctrs, plus centre hole 1.3mm dia.
PCB mounting inserts are not suitable for use with right angle PCB connectors.
PCB holes for 20A and 40A PCB contacts are 2.85mm and 3.75mm respectively.
PCB holes for coax plug and socket: 4 holes 1.3mm dia. on 5.08mm ctrs, plus centre hole 1.3mm dia.
PCB mounting inserts are not suitable for use with right angle PCB connectors.
PCB holes for 20A and 40A PCB contacts are 2.85mm and 3.75mm respectively.
Snap-fit contacts removed with tool, stock no. 485-221
'M' DIN41612 connectors may also be used with mixed layout D shells
50 Ohm Coaxial contacts (straight) accept RG178B/U & RG174A/U cables. Use crimp tool (stock no. 470-099) for the braid and solder for the centre contact. Contacts removed with tool, stock no. 485-221
'M' DIN41612 connectors may also be used with mixed layout D shells
50 Ohm Coaxial contacts (straight) accept RG178B/U & RG174A/U cables. Use crimp tool (stock no. 470-099) for the braid and solder for the centre contact. Contacts removed with tool, stock no. 485-221
Note
Gender details relate to centre conductor
Mixed Contact 'D'
Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc
Specifications
Attribute | Value |
---|---|
Gender | Male |
Contact Material | Copper Alloy |
Termination Method | Crimp |
Contact Plating | Gold over Nickel Phosphorous |
Maximum Contact Resistance | 1mΩ |
Contact Type | Pin |
Series | FMP |
Current Rating | 10 → 40A |
Length | 22.4mm |
Series Number | FMP003 |