Belimo Damper Actuator, 2.5Nm, 24 V ac/dc
- RS Stock No.:
- 826-3498
- Mfr. Part No.:
- TFB24
- Manufacturer:
- Belimo
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 826-3498
- Mfr. Part No.:
- TFB24
- Manufacturer:
- Belimo
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belimo | |
| Return Type | Spring Return | |
| Damper Spindle Compatibility | 6.35 → 12.7mm | |
| Switch Included | Yes | |
| Power Consumption | 2W | |
| Supply Voltage | 24 V ac/dc | |
| Motor Torque | 2.5Nm | |
| Return Torque | 2.5Nm | |
| Noise Level | 50dB | |
| Maximum Damper Spindle Size | 13mm | |
| Minimum Damper Spindle Size | 6mm | |
| Select all | ||
|---|---|---|
Brand Belimo | ||
Return Type Spring Return | ||
Damper Spindle Compatibility 6.35 → 12.7mm | ||
Switch Included Yes | ||
Power Consumption 2W | ||
Supply Voltage 24 V ac/dc | ||
Motor Torque 2.5Nm | ||
Return Torque 2.5Nm | ||
Noise Level 50dB | ||
Maximum Damper Spindle Size 13mm | ||
Minimum Damper Spindle Size 6mm | ||
