- RS Stock No.:
- 408-8133
- Mfr. Part No.:
- 511601
- Manufacturer:
- Paulstra Hutchinson
14 In stock for delivery within 2 working days
Added
Price Each
€18.68
(exc. VAT)
€22.98
(inc. VAT)
Units | Per unit |
1 - 4 | €18.68 |
5 - 9 | €17.92 |
10 - 24 | €17.55 |
25 + | €17.17 |
- RS Stock No.:
- 408-8133
- Mfr. Part No.:
- 511601
- Manufacturer:
- Paulstra Hutchinson
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Paulstra Diabolo Stops
Natural rubber (50 Sh) bonded to metal
Highly flexible material allows energy to be absorbed
Helps to minimise the deterioration of equipment caused by shock loads
Reduces noise and vibrations
Applications: Isolation of rotating machinery, absorption of shock
Highly flexible material allows energy to be absorbed
Helps to minimise the deterioration of equipment caused by shock loads
Reduces noise and vibrations
Applications: Isolation of rotating machinery, absorption of shock
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Bump Stop |
Thread Size | M10 |
Diameter | 60mm |
Overall Height | 82mm |
Static Load Capacity | 150daN |
Material | Rubber |
Maximum Operating Temperature | +70°C |
- RS Stock No.:
- 408-8133
- Mfr. Part No.:
- 511601
- Manufacturer:
- Paulstra Hutchinson