- RS Stock No.:
- 669-7568
- Mfr. Part No.:
- FCX705TA
- Manufacturer:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 669-7568
- Mfr. Part No.:
- FCX705TA
- Manufacturer:
- DiodesZetex
Technical data sheets
Legislation and Compliance
Product Details
Darlington Transistors, Diodes Inc
Transistors, Diodes Inc
Specifications
Attribute | Value |
---|---|
Transistor Type | PNP |
Maximum Continuous Collector Current | 1 A |
Maximum Collector Emitter Voltage | 120 V |
Maximum Emitter Base Voltage | 10 V |
Package Type | SOT-89 |
Mounting Type | Surface Mount |
Pin Count | 3 |
Transistor Configuration | Single |
Number of Elements per Chip | 1 |
Minimum DC Current Gain | 2000 |
Maximum Base Emitter Saturation Voltage | 1.8 V |
Maximum Collector Base Voltage | 140 V |
Maximum Collector Emitter Saturation Voltage | 2.5 V |
Maximum Collector Cut-off Current | 0.0001mA |
Dimensions | 4.5 x 2.5 x 1.5mm |
Height | 1.5mm |
Width | 2.5mm |
Length | 4.5mm |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -55 °C |
- RS Stock No.:
- 669-7568
- Mfr. Part No.:
- FCX705TA
- Manufacturer:
- DiodesZetex