- RS Stock No.:
- 725-8461
- Mfr. Part No.:
- BSP61,115
- Manufacturer:
- Nexperia
90 In stock for delivery within 2 working days
Price Each (In a Pack of 10)
€0.537
(exc. VAT)
€0.661
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 10 | €0.537 | €5.37 |
20 - 40 | €0.425 | €4.25 |
50 - 90 | €0.373 | €3.73 |
100 - 190 | €0.323 | €3.23 |
200 + | €0.295 | €2.95 |
*price indicative |
- RS Stock No.:
- 725-8461
- Mfr. Part No.:
- BSP61,115
- Manufacturer:
- Nexperia
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Darlington Transistors, Nexperia
Bipolar Transistors, Nexperia
Specifications
Attribute | Value |
---|---|
Transistor Type | PNP |
Maximum Continuous Collector Current | -1 A |
Maximum Collector Emitter Voltage | 60 V |
Maximum Emitter Base Voltage | -5 V |
Package Type | SOT-223 |
Mounting Type | Surface Mount |
Pin Count | 3 + Tab |
Transistor Configuration | Single |
Number of Elements per Chip | 1 |
Minimum DC Current Gain | 1000 |
Maximum Base Emitter Saturation Voltage | -1.9 V |
Maximum Collector Base Voltage | -80 V |
Maximum Collector Emitter Saturation Voltage | -1.3 V |
Maximum Collector Cut-off Current | -0.00005mA |
Minimum Operating Temperature | -65 °C |
Height | 1.7mm |
Width | 3.7mm |
Maximum Operating Temperature | +150 °C |
Length | 6.7mm |
Dimensions | 6.7 x 3.7 x 1.7mm |
Maximum Power Dissipation | 1.25 W |
- RS Stock No.:
- 725-8461
- Mfr. Part No.:
- BSP61,115
- Manufacturer:
- Nexperia