onsemi ULQ2003ADR2G, 7-element NPN Darlington Transistor, 500 mA 50 V HFE:1000, 16-Pin SOIC
- RS Stock No.:
- 787-8594
- Mfr. Part No.:
- ULQ2003ADR2G
- Manufacturer:
- onsemi
Bulk discount available
Price Each (On a Tape of 10)**
€0.621
(exc. VAT)
€0.764
(inc. VAT)
550 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Tape** |
---|---|---|
10 - 90 | €0.621 | €6.21 |
100 - 240 | €0.535 | €5.35 |
250 - 490 | €0.464 | €4.64 |
500 - 990 | €0.407 | €4.07 |
1000 + | €0.371 | €3.71 |
**price indicative
- RS Stock No.:
- 787-8594
- Mfr. Part No.:
- ULQ2003ADR2G
- Manufacturer:
- onsemi
Related links
- onsemi ULQ2003ADR2G 500 mA 50 V HFE:1000, 16-Pin SOIC
- onsemi MC1413BDR2G 500 mA 50 V HFE:1000, 16-Pin SOIC
- STMicroelectronics ULN2001D1013TR 500 mA 50 V HFE:1000, 16-Pin SOIC
- STMicroelectronics ULN2003D1013TR 500 mA 50 V HFE:1000, 16-Pin SOIC
- STMicroelectronics ULN2002D1013TR 500 mA 50 V HFE:1000, 16-Pin SOIC
- STMicroelectronics ULN2002A 500 mA 50 V HFE:1000, 16-Pin PDIP
- STMicroelectronics ULN2004A 500 mA 50 V HFE:1000, 16-Pin PDIP
- STMicroelectronics ULN2004D1013TR 500 mA 50 V HFE:1000, 16-Pin SOIC