Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Semiconductors
/
Discrete Semiconductors
/
Darlington Pairs
Nexperia BST51 Dual NPN Darlington Transistor, 1 A 60 V HFE:1000, 3-Pin SOT-89
RS Stock No.:
816-7817
Mfr. Part No.:
BST51
Manufacturer:
Nexperia
View this category
Discontinued product
RS Stock No.:
816-7817
Mfr. Part No.:
BST51
Manufacturer:
Nexperia
Technical data sheets
Legislation and Compliance
Product Details
Specifications
BST50_51_52
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
Darlington Transistors, Nexperia
Bipolar Transistors, Nexperia
Attribute
Value
Transistor Type
NPN
Maximum Continuous Collector Current
1 A
Maximum Collector Emitter Voltage
60 V
Maximum Emitter Base Voltage
5 V
Package Type
SOT-89
Mounting Type
Surface Mount
Pin Count
3
Transistor Configuration
Single
Number of Elements per Chip
2
Minimum DC Current Gain
1000
Maximum Base Emitter Saturation Voltage
1.9 V
Maximum Collector Base Voltage
80 V
Maximum Collector Emitter Saturation Voltage
1.3 V
Maximum Collector Cut-off Current
50nA
Maximum Power Dissipation
1.3 W
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+150 °C
Length
4.6mm
Height
1.6mm
Width
2.6mm
Dimensions
4.6 x 2.6 x 1.6mm