Diodes Inc FZT600BTA NPN Darlington Transistor, 2 A 140 V HFE:10000, 3 + Tab-Pin SOT-223

Save 41% when you buy 500 units

Subtotal (1 pack of 10 units)*

€6.20

(exc. VAT)

€7.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 670 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 40€0.62€6.20
50 - 240€0.398€3.98
250 - 490€0.388€3.88
500 +€0.365€3.65

*price indicative

Packaging Options:

RS Stock No.:
823-1401
Mfr. Part No.:
FZT600BTA
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Transistor Type

NPN

Maximum Continuous Collector Current

2 A

Maximum Collector Emitter Voltage

140 V

Maximum Emitter Base Voltage

160 V

Package Type

SOT-223

Mounting Type

Surface Mount

Pin Count

3 + Tab

Transistor Configuration

Single

Number of Elements per Chip

1

Minimum DC Current Gain

10000

Maximum Base Emitter Saturation Voltage

1.9 V

Maximum Collector Base Voltage

160 V

Maximum Collector Emitter Saturation Voltage

1.2 V

Maximum Collector Cut-off Current

10µA

Maximum Operating Temperature

+150 °C

Dimensions

6.55 x 3.55 x 1.65mm

Width

3.55mm

Height

1.65mm

Minimum Operating Temperature

-55 °C

Length

6.55mm

Maximum Power Dissipation

2 W

Related links