- RS Stock No.:
- 922-7762
- Mfr. Part No.:
- ZTX605
- Manufacturer:
- DiodesZetex
4000 In stock for delivery within 2 working days
Added
Price Each (In a Bag of 4000)
€0.579
(exc. VAT)
€0.712
(inc. VAT)
Units | Per unit | Per Bag* |
4000 + | €0.579 | €2,316.00 |
*price indicative |
- RS Stock No.:
- 922-7762
- Mfr. Part No.:
- ZTX605
- Manufacturer:
- DiodesZetex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Darlington Transistors, Diodes Inc
Transistors, Diodes Inc
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum Continuous Collector Current | 1 A |
Maximum Collector Emitter Voltage | 120 V |
Maximum Emitter Base Voltage | 10 V |
Package Type | E-Line |
Mounting Type | Through Hole |
Pin Count | 3 |
Transistor Configuration | Single |
Number of Elements per Chip | 1 |
Minimum DC Current Gain | 500 |
Maximum Base Emitter Saturation Voltage | 1.8 V |
Maximum Collector Base Voltage | 140 V |
Maximum Collector Emitter Saturation Voltage | 1.5 V |
Maximum Collector Cut-off Current | 0.00001mA |
Length | 4.77mm |
Maximum Operating Temperature | +200 °C |
Minimum Operating Temperature | -55 °C |
Dimensions | 4.77 x 2.41 x 4.01mm |
Width | 2.41mm |
Height | 4.01mm |
- RS Stock No.:
- 922-7762
- Mfr. Part No.:
- ZTX605
- Manufacturer:
- DiodesZetex