Transcend Dual USB Car Charger USB Type A 24V 5 V, 2.4 A
- RS Stock No.:
- 174-948
- Mfr. Part No.:
- TS-DPL3
- Manufacturer:
- Transcend
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 174-948
- Mfr. Part No.:
- TS-DPL3
- Manufacturer:
- Transcend
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
| Brand | Transcend | |
| Product Type | Dual USB Car Charger | |
| Maximum Output Voltage | 5V | |
| Output Connector Type | USB Type A | |
| Output Current | 2.4A | |
| Length | 8m | |
| Width | 20.7 mm | |
| Depth | 26.13mm | |
| Standards/Approvals | RCM, EAC, CE | |
| Weight | 424g | |
| Maximum Input Voltage | 24V | |
| Minimum Input Voltage | 12V | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type Dual USB Car Charger | ||
Maximum Output Voltage 5V | ||
Output Connector Type USB Type A | ||
Output Current 2.4A | ||
Length 8m | ||
Width 20.7 mm | ||
Depth 26.13mm | ||
Standards/Approvals RCM, EAC, CE | ||
Weight 424g | ||
Maximum Input Voltage 24V | ||
Minimum Input Voltage 12V | ||
- COO (Country of Origin):
- TW
The Transcend's Dual USB Car Lighter Adapter comes with one car charger with dual USB ports and 8m and 4m cables. Simultaneously power your front and rear dashcams while on the go.
CE Certificate