- RS Stock No.:
- 877-8742
- Mfr. Part No.:
- AD7569BNZ
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 877-8742
- Mfr. Part No.:
- AD7569BNZ
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
8-Bit Data Acquisition Systems, Analog Devices
Data Acquisition Systems - Analog Devices
Data-Acquisition Systems (DAS) with high channel-density are used for medical imaging, industrial process control, and automatic test equipment.
Specifications
Attribute | Value |
---|---|
Number of ADCs | 1 |
Number of DACs | 1 |
Data Rate | 200kHz |
Resolution | 8 bit |
Signal to Noise Ratio | 46dB |
Maximum Settling Time | 4µs |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 24 |
Full Scale Error | ±2LSB |
Power Supply Type | Dual, Single |
Typical Dual Supply Voltage | ±5.25V |
Width | 6.61mm |
Height | 3.3mm |
Length | 31.9mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 31.9 x 6.61 x 3.3mm |
- RS Stock No.:
- 877-8742
- Mfr. Part No.:
- AD7569BNZ
- Manufacturer:
- Analog Devices