Siemens Interface Module
- RS Stock No.:
- 203-2190
- Mfr. Part No.:
- 5WG1523-1AB04
- Manufacturer:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 203-2190
- Mfr. Part No.:
- 5WG1523-1AB04
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Output Type | Digital | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Output Type Digital | ||
- COO (Country of Origin):
- RO
The Siemens expansion module with LED display and bus coupling Integrated. It has the 4 number of width unit.
Protection class IP20
Current 6 A
Current 6 A
