- RS Stock No.:
- 686-2037
- Mfr. Part No.:
- U2331A
- Manufacturer:
- Keysight Technologies
2 In stock for delivery within 2 working days
Price Each
€4,072.00
(exc. VAT)
€5,008.56
(inc. VAT)
Units | Per unit |
1 + | €4,072.00 |
- RS Stock No.:
- 686-2037
- Mfr. Part No.:
- U2331A
- Manufacturer:
- Keysight Technologies
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Keysight Technologies USB Data Acquisition System, Analogue and Digital Inputs, 64 Input Channels - U2300A Series - U2331A
In the market for a multifunctional test and measurement I/O module? This USB data acquisition system from Keysight Technologies is a real all-rounder. It pairs with your analogue or digital equipment to take physical measurements using peripheral devices such as sensors, actuators, relays or solenoids. Thanks to its widely used USB 2.0 technology, you can count on easy compatibility and high-speed connections. The unit's synchronisation and triggering capabilities mean it also works seamlessly with other modules, so complex networks with up to 384 channels are a piece of cake.
Features & Benefits
Compatible with Keysight VEE, MATLAB® R2007a, NI LabVIEW and Microsoft® Visual Studio® software for versatility
Analogue output offers predefined or arbitrary waveforms to suit closed loop feedback applications
Single-channel sampling rate of 3MSa/s enables analogue-to-digital conversion at high speeds for accurate measurement data
Standalone module offers 64 channels to receive data from many devices at once
Analogue output offers predefined or arbitrary waveforms to suit closed loop feedback applications
Single-channel sampling rate of 3MSa/s enables analogue-to-digital conversion at high speeds for accurate measurement data
Standalone module offers 64 channels to receive data from many devices at once
Applications
Data logging
Measurement
Monitoring
Measurement
Monitoring
What temperature range does this module operate in?
This product has a broad operating temperature range between 0°C and +55°C, so it's a safe bet for harsh environments.
Keysight USB Data Acquisition (DAQ)
The Keysight USB Data Acquisition (DAQ) family offers the choice and flexibility to create standalone or modular solutions that expand and evolve according to test requirements.
Specifications
Attribute | Value |
---|---|
Number of Input Channels | 64 |
Sampling Rate | 1 Msps, 3Msps |
Resolution | 12 bit |
Connectivity | USB 2.0 |
On Board Memory | 8M points |
Power Source | Mains |
Input Type | Analogue, Digital |
Weight | 565g |
Height | 44mm |
Width | 120mm |
Length | 182.4mm |
Maximum Operating Temperature | +55°C |
Model Number p | U2331A |
Minimum Operating Temperature | 0°C |