- RS Stock No.:
- 789-8132
- Mfr. Part No.:
- ED-038
- Manufacturer:
- Brainboxes
19 In stock for delivery within 2 working days
Added
Price Each
€189.26
(exc. VAT)
€232.79
(inc. VAT)
Units | Per unit |
1 + | €189.26 |
- RS Stock No.:
- 789-8132
- Mfr. Part No.:
- ED-038
- Manufacturer:
- Brainboxes
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Brainboxes Ethernet to Digital IO Relay Converter
The Brainboxes Ethernet to digital I/O relay converter is a state-of-the-art device with 3 non-isolated inputs and 3 outputs. This device can be controlled over TCP/IP using the Modbus TCP protocol or simple ASCII commands. It can be configured and secured from a web browser and can be installed as a COM port on a Windows PC to give complete backward compatibility, essential for legacy applications. It offers robust and intelligent control side devices that provide the interface to systems on the 24VDC factory floor environment, commonly referred to as process side. The outputs are good for driving hot and cold resistive loads, capacitive loads and inductive loads and are especially suited for loads with high inrush currents such as cold bulbs/lamps and motors.
Features and Benefits
3 Digital inputs and 3 Form A relays
1 Ethernet port
Drives high current and high voltage loads
Ideal for inductive, capacitive and resistive loads
Power supply 5V to 30V
Simple web based configuration, monitoring and control
Factory floor process control and automation
User friendly software interface
Legacy compatible
Operating temperature ranges between 0°C and 60°C
Wall mountable
Software APIs for Visual Basic, C#, and more
1 Ethernet port
Drives high current and high voltage loads
Ideal for inductive, capacitive and resistive loads
Power supply 5V to 30V
Simple web based configuration, monitoring and control
Factory floor process control and automation
User friendly software interface
Legacy compatible
Operating temperature ranges between 0°C and 60°C
Wall mountable
Software APIs for Visual Basic, C#, and more
Applications
Control and switching of AC and DC motors
Fans
Relays drivers
Pumps
Voltage regulator
LED's and bulbs
Air conditioning
Heaters and solenoids
Fans
Relays drivers
Pumps
Voltage regulator
LED's and bulbs
Air conditioning
Heaters and solenoids
Certifications
CE