- RS Stock No.:
- 184-7730
- Mfr. Part No.:
- EL-MOTE-TC
- Manufacturer:
- Lascar
Discontinued product
- RS Stock No.:
- 184-7730
- Mfr. Part No.:
- EL-MOTE-TC
- Manufacturer:
- Lascar
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
A Cloud-enabled, wireless data logger, designed to monitor temperature in a large range of indoor and outdoor applications using a thermocouple probe. EasyLog Cloud harnesses the power of IoT to automate data logging and alert notifications - perfect for both compact systems with just a few sensor requirements to corporate solutions with thousands of devices around the globe. Key features include alarm functions, a built-in sounder and status LED, and quick, wireless App-based configuration. Suitable for indoor and outdoor applications and has an industry leading battery life of up to 2 years.
Alarm functions include a built in sounder and LED
Quick, wireless App based configuration
Stores data internally if device loses WiFi connection and automatically uploads it to the Cloud once reconnected
Store data from the data loggers using the EasyLog Cloud professional account (sold separately here 172-0574)
Suitable for indoor and outdoor applications
Industry leading 2 years battery life
Add first logger for free
Quick, wireless App based configuration
Stores data internally if device loses WiFi connection and automatically uploads it to the Cloud once reconnected
Store data from the data loggers using the EasyLog Cloud professional account (sold separately here 172-0574)
Suitable for indoor and outdoor applications
Industry leading 2 years battery life
Add first logger for free
Specifications
Attribute | Value |
---|---|
Model Number | EL-MOTE-TC |
Number of Input Channels | 1 |
Sensor Type | J, K, T, Thermocouple |
Measurement Parameters | Temperature |
Interface Type | Wi-Fi |
Data Logger Type | Temperature |
Maximum Temperature Measurement | +1350 (K) °C, +1190 (J) °C, +400 (T) °C. +200 °C K-Type Probe Supplied |
Power Source | Battery, Mains |
Best Temperature Measurement Accuracy | ±1°C |
IP Rating | IP67 |
Minimum Operating Temperature | -18°C |
Maximum Operating Temperature | +55°C |
Display Type | LED |
Temperature Measurement Resolution | 1°C |
Includes | 1.5V AA x 4 Batteries, EL-SP-TC K Type Thermocouple Probe - 1.5m Cable (EL-P-TC-K) and Smart Probe Adapter, Wall Mounting Bracket for EL-MOTE Device |
Alarm | Yes |
Battery Type | AA |
Battery Life | 2 Years |
Number of Readings Per Channel | Unlimited |