- RS Stock No.:
- 226-6248
- Mfr. Part No.:
- P01157154B
- Manufacturer:
- Chauvin Arnoux
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€3,223.00
(exc. VAT)
€3,964.29
(inc. VAT)
Units | Per unit |
1 + | €3,223.00 |
- RS Stock No.:
- 226-6248
- Mfr. Part No.:
- P01157154B
- Manufacturer:
- Chauvin Arnoux
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Chauvin Arnoux PEL100 models are power and energy measurement loggers for all electrical installations. The measurements are made by means of current sensors and voltage inputs. They can be used to view all the electrical parameters and take advantage of the measuring, energy metering and communication functions.
Ideal for all types of electrical cabinets and low voltage installations
Implementation without cutting off the mains power supply
Recording duration up to several months or years
Users can view the measurement results Rn real time on their ANDROID devices
Implementation without cutting off the mains power supply
Recording duration up to several months or years
Users can view the measurement results Rn real time on their ANDROID devices
Specifications
Attribute | Value |
---|---|
Model Number | PEL104 |
Number of Input Channels | 6 |
Measurement Parameters | Current, Energy, Frequency, Harmonics, Power, Voltage |
Sensor Type | Current Sensor |
Data Logger Type | Power & Energy |
Maximum Voltage Measurement | 1000V |
Power Source | Mains |
IP Rating | IP67 |
Maximum Current Measurement | 10000A |
Display Type | Digital |