Extech SD200-NIST Temperature Data Logger, 3 Input Channel(s)
- RS Stock No.:
- 288-0415
- Mfr. Part No.:
- SD200-NIST
- Manufacturer:
- Extech
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-0415
- Mfr. Part No.:
- SD200-NIST
- Manufacturer:
- Extech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Extech | |
| Model Number | SD200-NIST | |
| Number of Input Channels | 3 | |
| Measurement Parameters | Temperature | |
| Sensor Type | Type K | |
| Data Logger Type | Temperature | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Model Number SD200-NIST | ||
Number of Input Channels 3 | ||
Measurement Parameters Temperature | ||
Sensor Type Type K | ||
Data Logger Type Temperature | ||
- COO (Country of Origin):
- TW
The FLIR 3-Channel Temperature Datalogger is a high-quality device that records data on an SD card in Excel format, making it easy to transfer to a PC for analysis.
Selectable data sampling rate options for flexibility: 5, 10, 30, 60, 120, 300, 600 seconds, or Auto
Comes complete with (6) AAA batteries, 2G SD card, Universal AC Adaptor, (3) Type-K bead temperature probes, and mounting bracket for convenience
Memory capacity of 2, 000K data using 2G SD memory card for extensive data storage
High temperature range from -58 to 2372°F (-100 to 1300°C) with impressive resolution and accuracy
Comes complete with (6) AAA batteries, 2G SD card, Universal AC Adaptor, (3) Type-K bead temperature probes, and mounting bracket for convenience
Memory capacity of 2, 000K data using 2G SD memory card for extensive data storage
High temperature range from -58 to 2372°F (-100 to 1300°C) with impressive resolution and accuracy
