- RS Stock No.:
- 447-7858
- Mfr. Part No.:
- SEFRAM LOG 1520-K
- Manufacturer:
- Elditest
Discontinued product
- RS Stock No.:
- 447-7858
- Mfr. Part No.:
- SEFRAM LOG 1520-K
- Manufacturer:
- Elditest
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
1500 series mini data loggers
Complete range of mini data loggers for all temperature, humidity, and industrial parameter monitoring applications.
Logs saved for more than 2 years (memory capacity: 21,600 measurements or 43,300 for LOG 1550 K1 model).
Possibility of recovering data without interrupting recording.
Programming of recording start and end date. Remote controlled start/stop.
Monitoring of industrial process parameters. 4-20 mA and 0-10 V loop monitoring.
PC-based real time acquisition. Infrared interface. Windows-based software.
Logs saved for more than 2 years (memory capacity: 21,600 measurements or 43,300 for LOG 1550 K1 model).
Possibility of recovering data without interrupting recording.
Programming of recording start and end date. Remote controlled start/stop.
Monitoring of industrial process parameters. 4-20 mA and 0-10 V loop monitoring.
PC-based real time acquisition. Infrared interface. Windows-based software.
Specifications
Attribute | Value |
---|---|
Model Number | 1520-K |
Number of Input Channels | 3 |
Measurement Parameters | Humidity, Temperature |
Interface Type | Infrared |
Data Logger Type | Temperature & Humidity Data Logger |
Maximum Temperature Measurement | +150 (External) °C, +85 (Internal) °C |
Power Source | Battery |
Best Temperature Measurement Accuracy | ±0.5 °C |
IP Rating | IP32 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Number of Readings Per Channel | 21600 |
Temperature Measurement Resolution | 0.1°C |
Maximum Humidity Measurement | 95%RH |
Alarm | Yes |
Battery Type | Rechargeable Lithium-Ion |
Best Humidity Measurement Accuracy | ±3 % |
- RS Stock No.:
- 447-7858
- Mfr. Part No.:
- SEFRAM LOG 1520-K
- Manufacturer:
- Elditest