- RS Stock No.:
- 786-5084
- Manufacturer:
- Corintech
Discontinued product
- RS Stock No.:
- 786-5084
- Manufacturer:
- Corintech
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Corintech FilesThruTheAir WiFi-Alert Monitoring System
The WiFi-Alert is a standalone monitoring system for all data loggers in the FilesThruTheAir™ WiFi range. The WiFi-Alert will receive alarm messages from any FilesThruTheAir™ WiFi sensor connected to the same wireless network. The WiFi-Alert indicates an alarm activation using high brightness LEDs and a choice of 9 alarm tones. The WiFi-Alert will also continue to work when the PC is turned off.
The WiFi-Alert has been designed to be continuously powered via the mains however it does contain a rechargeable lithium polymer battery for device positioning and limited power during the event of a mains failure.
The audible alarm can be muted by pressing the WiFi-Alert button once or remotely from the PC software. There is also a configurable auto-mute function.
After initial set-up audible and visual alerts can be reconfigured wirelessly from the PC software. The audible and visual WiFi signal strength indicator is activated by pressing the WiFi-Alert button three times. All LEDs and a fast beep indicate a strong signal. Limited LEDs and slow beep indicate a weak signal.
The WiFi-Alert has an IP44 rating and can be attached to a wall or flat surface using the bracket or adhesive pad provided. It is also supplied with a micro USB lead and mains charger.
The WiFi-Alert has been designed to be continuously powered via the mains however it does contain a rechargeable lithium polymer battery for device positioning and limited power during the event of a mains failure.
The audible alarm can be muted by pressing the WiFi-Alert button once or remotely from the PC software. There is also a configurable auto-mute function.
After initial set-up audible and visual alerts can be reconfigured wirelessly from the PC software. The audible and visual WiFi signal strength indicator is activated by pressing the WiFi-Alert button three times. All LEDs and a fast beep indicate a strong signal. Limited LEDs and slow beep indicate a weak signal.
The WiFi-Alert has an IP44 rating and can be attached to a wall or flat surface using the bracket or adhesive pad provided. It is also supplied with a micro USB lead and mains charger.
Works solely with the EL-WiFi range of sensors
Detects alarm triggers from all EL-WiFi sensors
Audible alarm with built-in speaker (SPL 100dBA @ 1m)
Flashing red LEDs light up through translucent red rear moulding
Functions at all times, including when PC turned off
Easy set-up using free PC software application
Configurable alert tones and volume
Auto mute
Signal strength indicator
Protection rating IP55
Firmware upgradeable via USB
Supported Security Protocols WEP, WPA/WPA2-PSK
Detects alarm triggers from all EL-WiFi sensors
Audible alarm with built-in speaker (SPL 100dBA @ 1m)
Flashing red LEDs light up through translucent red rear moulding
Functions at all times, including when PC turned off
Easy set-up using free PC software application
Configurable alert tones and volume
Auto mute
Signal strength indicator
Protection rating IP55
Firmware upgradeable via USB
Supported Security Protocols WEP, WPA/WPA2-PSK
Standards
IEEE 802.11
Supplied with
Micro USB lead, wall bracket, sticky pad, rechargeable Lithium Polymer battery, mains charger
Specifications
Attribute | Value |
---|---|
Number of Input Channels | 0 |
Model Number | EL-WiFi-ALERT |
Sensor Type | Temperature |
Measurement Parameters | Temperature |
Interface Type | USB / WiFi |
Data Logger Type | Temperature |
Power Source | USB |
IP Rating | IP44 |
Display Type | LED |
Alarm | Yes |
Battery Life | 2 Days |
Battery Type | Rechargeable Lithium-Ion |
Includes | USB Power Supply |