Hewlett Packard 6.25 TB LTO-7 Tape Drive
- RS Stock No.:
- 123-9648
- Mfr. Part No.:
- C7977A
- Manufacturer:
- Hewlett Packard
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 123-9648
- Mfr. Part No.:
- C7977A
- Manufacturer:
- Hewlett Packard
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hewlett Packard | |
| Tape Format | LTO-7 | |
| Capacity | 6.25 TB | |
| Compressed Capacity | 15TB | |
| Select all | ||
|---|---|---|
Brand Hewlett Packard | ||
Tape Format LTO-7 | ||
Capacity 6.25 TB | ||
Compressed Capacity 15TB | ||
- COO (Country of Origin):
- JP
HP LTO Ultrium Media
HP Ultrium tape technology has been designed to deliver exceptional reliability and performance at the lowest cost per GB.
The Ultrium format builds on the best of existing technologies; open standards increase innovation and widen customer choice in terms of performance, capacity, and form factor
The Ultrium format builds on the best of existing technologies; open standards increase innovation and widen customer choice in terms of performance, capacity, and form factor
Both Advanced Metal Particle and Barium Ferrite
For use in all HP and non-HP LTO Ultrium products
Unique colored cartridge
Very low media cost
LTO cartridge memory in media
Durable cartridge
Tested to extremes
Hardware-based encryption
For use in all HP and non-HP LTO Ultrium products
Unique colored cartridge
Very low media cost
LTO cartridge memory in media
Durable cartridge
Tested to extremes
Hardware-based encryption
From LTO-3 onwards, LTO Ultrium WORM cartridges enable the creation of compliant, permanent and tamperproof archives. From LTO-4 onwards, secure AES-256 encryption provides even higher levels of data security and compliance with the most stringent industry regulations to prevent unauthorised data access
From LTO-5 onwards, LTO Ultrium Linear Tape File System makes using tape as easy, flexible, portable and intuitive as using other removable and sharable media
HPE LTO-7 Ultrium can write or read data at a blistering 2.5 TB/hour, storing, encrypting and protecting up to 15 TB on a single cartridge
