- RS Stock No.:
- 190-0327
- Mfr. Part No.:
- MAX1771CPA+
- Manufacturer:
- Maxim Integrated
2802 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 2)
€2.43
(exc. VAT)
€2.99
(inc. VAT)
Units | Per unit | Per Pack* |
2 + | €2.43 | €4.86 |
*price indicative |
- RS Stock No.:
- 190-0327
- Mfr. Part No.:
- MAX1771CPA+
- Manufacturer:
- Maxim Integrated
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Switching Regulators, Step-Up DC-DC Converters, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Switching Voltage Regulators, Maxim Integrated
Specifications
Attribute | Value |
---|---|
Controller Type | Boost Controller |
Number of Outputs | 1 |
Current Conversion Type | DC-DC |
Maximum Switching Frequency | 300 kHz |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 8 |
Dimensions | 9.91 x 7.87 x 4.45mm |
Maximum Input Voltage | 16.5 V |
Maximum Operating Temperature | +70 °C |
Maximum Output Current | 5µA |
Maximum Output Voltage | 12.48 V |
Minimum Operating Temperature | 0 °C |
Minimum Input Voltage | 3 V |
Minimum Output Voltage | 11.52 V |