- RS Stock No.:
- 660-6128
- Mfr. Part No.:
- LM3150MH/NOPB
- Manufacturer:
- Texas Instruments
46 In stock for delivery within 2 working days
Added
Price Each
€3.58
(exc. VAT)
€4.40
(inc. VAT)
Units | Per unit |
1 - 4 | €3.58 |
5 - 9 | €3.35 |
10 - 24 | €3.21 |
25 - 49 | €2.97 |
50 + | €2.83 |
- RS Stock No.:
- 660-6128
- Mfr. Part No.:
- LM3150MH/NOPB
- Manufacturer:
- Texas Instruments
Legislation and Compliance
Product Details
SIMPLE SWITCHER® LM315x Family Controllers, Texas Instruments
Designs that require higher output current and power efficiency find the SIMPLE SWITCHER controllers flexible and ease to use, with additional design resources including a MOSFET selector tool using WEBENCH® tools. It can help simplify your design while requiring minimal external components.
Flexible and efficient
Reduced solution size
Low power controller Bill of Materials solution
Load currents up to 12A
Input voltages from 6V to 42V
Reduced solution size
Low power controller Bill of Materials solution
Load currents up to 12A
Input voltages from 6V to 42V
DC/DC Controllers (External Switch), Texas Instruments
Specifications
Attribute | Value |
---|---|
Controller Type | Buck Controller |
Number of Outputs | 1 |
Current Conversion Type | DC-DC |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 14 |
Dimensions | 5 x 4.4 x 0.9mm |
Maximum Input Voltage | 42 V |
Maximum Operating Temperature | +125 °C |
Minimum Input Voltage | 6 V |
Minimum Operating Temperature | -40 °C |
Minimum Output Voltage | 0.6 V |