- RS Stock No.:
- 711-2576
- Mfr. Part No.:
- LT3755EMSE#PBF
- Manufacturer:
- Analog Devices
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
€8.12
(exc. VAT)
€9.99
(inc. VAT)
Units | Per unit |
1 - 6 | €8.12 |
7 - 18 | €7.47 |
19 + | €6.86 |
- RS Stock No.:
- 711-2576
- Mfr. Part No.:
- LT3755EMSE#PBF
- Manufacturer:
- Analog Devices
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
LED Drivers, Linear Technology
A range of highly integrated dedicated high-current LED Driver ICs for use in lighting and display backlight applications.
Linear Technologys LED driver ICs are configured as Inductorless white LED drivers (parallel) or switching regulator based white LED drivers (series). The range includes the boost regulator LED driver, buck regulator LED driver and buck-boost LED driver ICs. Some may feature integrated Schottky diodes, accurate LED current matching and multiple output capability.
Linear Technologys LED driver ICs are configured as Inductorless white LED drivers (parallel) or switching regulator based white LED drivers (series). The range includes the boost regulator LED driver, buck regulator LED driver and buck-boost LED driver ICs. Some may feature integrated Schottky diodes, accurate LED current matching and multiple output capability.
LEDs in parallel (Inductorless white)
LEDs in series (switching regulator based white)
Efficient
Low noise
Small footprint
LEDs in series (switching regulator based white)
Efficient
Low noise
Small footprint
LED Drivers
A range of highly integrated dedicated high-current LED Driver ICs for use in lighting and display backlight applications.
Specifications
Attribute | Value |
---|---|
Controller Type | Bulk Boost Controller |
Number of Outputs | 1 |
Current Conversion Type | DC-DC |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 16 |
Dimensions | 4.04 x 3 x 0.86mm |
Maximum Input Voltage | 40 V |
Maximum Operating Temperature | +125 °C |
Maximum Output Voltage | 75 V |
Minimum Operating Temperature | -40 °C |
Minimum Input Voltage | 4.5 V |
- RS Stock No.:
- 711-2576
- Mfr. Part No.:
- LT3755EMSE#PBF
- Manufacturer:
- Analog Devices