- RS Stock No.:
- 824-6951
- Mfr. Part No.:
- LM5122MH/NOPB
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 824-6951
- Mfr. Part No.:
- LM5122MH/NOPB
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
DC/DC Step-Up (Boost) Controllers (External Switch), Texas Instruments
DC/DC Controllers (External Switch), Texas Instruments
Specifications
Attribute | Value |
---|---|
Controller Type | Boost Controller |
Number of Outputs | 1 |
Maximum Switching Frequency | 250 kHz |
Width | 4.4mm |
Mounting Type | Surface Mount |
Package Type | HTTSOP |
Pin Count | 20 |
Dimensions | 6.5 x 4.4 x 0.9mm |
Length | 6.5mm |
Height | 0.9mm |
Maximum Input Voltage | 65 V |
Maximum Operating Temperature | +125 °C |
Maximum Output Current | 15A |
Maximum Output Voltage | 100 V |
Minimum Input Voltage | 4.5 V |
Minimum Output Voltage | 3 V |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 824-6951
- Mfr. Part No.:
- LM5122MH/NOPB
- Manufacturer:
- Texas Instruments