Analog Devices LTC3400ES6#TRMPBF, 1-Channel, Step Up DC-DC Converter, Adjustable 6-Pin, TSOT-23
- RS Stock No.:
- 145-1026
- Mfr. Part No.:
- LTC3400ES6#TRMPBF
- Manufacturer:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-1026
- Mfr. Part No.:
- LTC3400ES6#TRMPBF
- Manufacturer:
- Analog Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Minimum Input Voltage | 0.5 V | |
| Maximum Input Voltage | 6 V | |
| Maximum Output Current | 850mA | |
| Converter Type | Step Up | |
| Number of Outputs | 1 | |
| Output Type | Adjustable | |
| Maximum Switching Frequency | 1.5 MHz | |
| Mounting Type | Surface Mount | |
| Package Type | TSOT-23 | |
| Pin Count | 6 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -30 °C | |
| Efficiency | 92% | |
| Height | 0.9mm | |
| Width | 1.75mm | |
| Dimensions | 2.9 x 1.75 x 0.9mm | |
| Switching Regulator | Yes | |
| Length | 2.9mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Minimum Input Voltage 0.5 V | ||
Maximum Input Voltage 6 V | ||
Maximum Output Current 850mA | ||
Converter Type Step Up | ||
Number of Outputs 1 | ||
Output Type Adjustable | ||
Maximum Switching Frequency 1.5 MHz | ||
Mounting Type Surface Mount | ||
Package Type TSOT-23 | ||
Pin Count 6 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -30 °C | ||
Efficiency 92% | ||
Height 0.9mm | ||
Width 1.75mm | ||
Dimensions 2.9 x 1.75 x 0.9mm | ||
Switching Regulator Yes | ||
Length 2.9mm | ||
- COO (Country of Origin):
- MY
Step-Up (Boost) Regulators, Micropower Boost Regulators, Linear Technology
Switching Voltage Regulators, Linear Technology
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
