- RS Stock No.:
- 206-9404
- Mfr. Part No.:
- 171010502
- Manufacturer:
- Wurth Elektronik
38 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 2)
€4.745
(exc. VAT)
€5.836
(inc. VAT)
Units | Per unit | Per Pack* |
2 - 48 | €4.745 | €9.49 |
50 - 98 | €4.34 | €8.68 |
100 - 248 | €3.95 | €7.90 |
250 - 998 | €3.59 | €7.18 |
1000 + | €3.51 | €7.02 |
*price indicative |
- RS Stock No.:
- 206-9404
- Mfr. Part No.:
- 171010502
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
Product Details
The Wurth Elektronik MagI3C Micro Module provides a fully integrated DC-DC power supply including the switching regulator with integrated MOSFETs, compensation, shielded inductor and input capacitor in one package.
Peak efficiency up to 96%
Thermal shutdown
Short-circuit protection
RoHS und REACh compliant
Thermal shutdown
Short-circuit protection
RoHS und REACh compliant
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 0.8 V |
Maximum Output Voltage | 5.5 V |
Minimum Input Voltage | 2.5 V |
Maximum Input Voltage | 5.5 V |
Minimum Output Current | 1A |
Converter Type | Step Down |
Number of Outputs | 1 |
Output Type | Selectable |
Package Type | LGA-6EP |
Pin Count | 6 |