- RS Stock No.:
- 206-9406
- Mfr. Part No.:
- 171010550
- Manufacturer:
- Wurth Elektronik
Temporarily out of stock - back order for despatch 16-01-2025, delivery within 2 working days
Added
Price Each (On a Reel of 1000)
€3.445
(exc. VAT)
€4.237
(inc. VAT)
Units | Per unit | Per Reel* |
1000 + | €3.445 | €3,445.00 |
*price indicative |
- RS Stock No.:
- 206-9406
- Mfr. Part No.:
- 171010550
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
Product Details
The Wurth Elektronik VDMM series MagI3C Micro Module provides a fully integrated DC-DC power supply including the switching regulator with integrated MOSFETs, compensation, and shielded inductor in one package.
Peak efficiency up to 96%
Thermal shutdown
Short-circuit protection
RoHS und REACh compliant
Thermal shutdown
Short-circuit protection
RoHS und REACh compliant
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 0.8 V |
Maximum Output Voltage | 5.5 V |
Minimum Input Voltage | 2.5 V |
Maximum Input Voltage | 5.5 V |
Minimum Output Current | 1.2A |
Converter Type | Step Down |
Number of Outputs | 1 |
Output Type | Selectable |
Package Type | LGA-6EP |
Pin Count | 6 |