- RS Stock No.:
- 206-9429
- Mfr. Part No.:
- 173950536
- Manufacturer:
- Wurth Elektronik
8 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 2)
€7.29
(exc. VAT)
€8.97
(inc. VAT)
Units | Per unit | Per Pack* |
2 - 8 | €7.29 | €14.58 |
10 - 48 | €6.845 | €13.69 |
50 - 98 | €6.42 | €12.84 |
100 + | €6.075 | €12.15 |
*price indicative |
- RS Stock No.:
- 206-9429
- Mfr. Part No.:
- 173950536
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
Product Details
The Wurth Elektronik The FDSM series MagI3C power module with fixed output voltage, fully integrated DC-DC power supply including the switching regulator, inductor and capacitors all in one package.
Peak efficiency up to 95%
Thermal shutdown
Short-circuit protection
RoHS und REACh compliant
Thermal shutdown
Short-circuit protection
RoHS und REACh compliant
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 3.3 V |
Maximum Output Voltage | 5 V |
Minimum Input Voltage | 4.75 V |
Maximum Input Voltage | 36 V |
Minimum Output Current | 500mA |
Converter Type | Step Down |
Number of Outputs | 1 |
Output Type | Fixed |
Package Type | SIP |
Pin Count | 3 |