ROHM, 1-Channel DC/DC Converter, Selectable, 5V, 5 V 20-Pin, VQFN-20FV4040

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
215-9610
Mfr. Part No.:
BD9P155MUF-CE2
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

DC/DC Converter

Maximum Output Voltage

5V

Minimum Input Voltage

3.5V

Maximum Input Voltage

40V

Maximum Output Current

1A

Topology

Step Down

Output Type

Selectable

Maximum Switching Frequency

2.2MHz

Minimum Operating Temperature

-40°C

Package Type

VQFN-20FV4040

Pin Count

20

Maximum Operating Temperature

125°C

Height

1mm

Standards/Approvals

AEC-Q100 (automotive grade)

Series

BD9P1x5MUF-C

Automotive Standard

No

Minimum Output Voltage

5V

The Rohm BD9P series current mode synchronous buck DC/DC converter integrating power MOSFET. It is mainly used in automotive and consumer power supplies.

Soft Start Function

Short circuit protection

Related links