ROHM BD9P255MUF-CE2, 1-Channel, Step Down DC-DC Converter, Selectable 20-Pin, HTSSOP-B20
- RS Stock No.:
- 215-9625
- Mfr. Part No.:
- BD9P255MUF-CE2
- Manufacturer:
- ROHM
1 / 1
Subtotal (1 pack of 5 units)**
€13.25
(exc. VAT)
€16.30
(inc. VAT)
2470 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit | Per Pack** |
---|---|---|
5 + | €2.65 | €13.25 |
**price indicative
- RS Stock No.:
- 215-9625
- Mfr. Part No.:
- BD9P255MUF-CE2
- Manufacturer:
- ROHM
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ROHM | |
Maximum Output Voltage | 5 V | |
Minimum Input Voltage | 3.5 V | |
Maximum Input Voltage | 40 V | |
Converter Type | Step Down | |
Number of Outputs | 1 | |
Output Type | Selectable | |
Package Type | HTSSOP-B20 | |
Pin Count | 20 | |
Select all | ||
---|---|---|
Brand ROHM | ||
Maximum Output Voltage 5 V | ||
Minimum Input Voltage 3.5 V | ||
Maximum Input Voltage 40 V | ||
Converter Type Step Down | ||
Number of Outputs 1 | ||
Output Type Selectable | ||
Package Type HTSSOP-B20 | ||
Pin Count 20 | ||
Related links
- ROHM BD9P255MUF-CE2 Step Down DC-DC Converter HTSSOP-B20
- ROHM BD9P255EFV-CE2 Step Down DC-DC Converter HTSSOP-B20
- ROHM BD9P235MUF-CE2 Step Down DC-DC Converter HTSSOP-B20
- ROHM BD9P235EFV-CE2 Step Down DC-DC Converter HTSSOP-B20
- ROHM BD9P205MUF-CE2 Step Down DC-DC Converter HTSSOP-B20
- ROHM BD9P205EFV-CE2 Step Down DC-DC Converter HTSSOP-B20
- ROHM BD9P135MUF-CE2 Step Down DC-DC Converter VQFN20FV4040
- ROHM BD9P105MUF-CE2 Step Down DC-DC Converter VQFN20FV4040