Texas Instruments, 5-Channel DC/DC Converter, Adjustable, 12 V, 3.3 V, 3 A 7-Pin, TO-263

Subtotal (1 reel of 500 units)*

€1,819.00

(exc. VAT)

€2,237.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +€3.638€1,819.00

*price indicative

RS Stock No.:
218-4508
Mfr. Part No.:
LM2676SX-ADJ/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

DC/DC Converter

Maximum Output Voltage

12V

Minimum Input Voltage

8V

Maximum Input Voltage

40V

Minimum Output Current

3A

Topology

Step Down

Output Type

Adjustable

Mount Type

Surface

Maximum Switching Frequency

260kHz

Package Type

TO-263

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Pin Count

7

Length

10.1mm

Series

LM2676

Standards/Approvals

No

Automotive Standard

No

Minimum Output Voltage

3.3V

Related links