ROHM BM2P063HK-LBZ, 1-Channel, PWM DC to DC DC-DC Converter, Adjustable 7-Pin, DIP7AK

Subtotal (1 pack of 5 units)*

€10.27

(exc. VAT)

€12.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +€2.054€10.27

*price indicative

Packaging Options:
RS Stock No.:
235-2614
Mfr. Part No.:
BM2P063HK-LBZ
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Minimum Input Voltage

10.9 V

Maximum Input Voltage

30 V

Converter Type

PWM DC to DC

Number of Outputs

1

Output Type

Adjustable

Package Type

DIP7AK

Pin Count

7

The ROHM PWM type DC/DC converter for AC/DC which provides an optimum system for various electrical product. It supports both isolated and non-isolated devices, enabling simpler design of various types of low power consumption electrical converters. This converter also has a built-in starter circuit that can withstand up to 800 V, which contributes to low power consumption. Since current mode control is utilized, current is restricted in each cycle and excellent performance is demonstrated in bandwidth and transient response.

Built-in frequency hopping function
Burst operation at light load
Frequency reduction function
Built-in 800 V super junction MOSFET
Switching frequency 130 kHz
Over current limiter function per cycle
Over current limiter with AC voltage correction
Soft start function
Brown IN/OUT function
ZT Pin OVP function

Related links