ROHM BM2P104QF-E2, 1-Channel, DC-DC DC-DC Converter, Adjustable 8-Pin, SOP8

Subtotal (1 reel of 2500 units)*

€2,845.00

(exc. VAT)

€3,500.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Reel*
2500 +€1.138€2,845.00

*price indicative

RS Stock No.:
237-4298
Mfr. Part No.:
BM2P104QF-E2
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Maximum Output Voltage

10.81 V

Minimum Input Voltage

8 V

Maximum Input Voltage

10.81 V

Converter Type

DC-DC

Number of Outputs

1

Output Type

Adjustable

Package Type

SOP8

Pin Count

8

The ROHM BM2P104QF series PWM type DC/DC converter IC has SOP8 package and provides an optimum system for all products that include an electrical outlet. It enables simpler design of a high effective converter specializing in non-isolated devices. This IC has a built-in starter circuit that tolerates 650V, and it contributes to low power consumption. With a current detection resistor as internal device, it can be designed as small power supply. Since current mode control is utilized, current is restricted in each cycle and excellent performance is demonstrated in bandwidth and transient response. The oscillation frequency is fixed to 100kHz. In addition, a built-in super junction MOSFET which tolerates 650V makes the design easy.

PWM current mode method
Frequency hopping function
Built-in 650V super junction MOSFET
VCC Pin under voltage protection
VCC Pin over voltage protection
Over current limiter function per cycle
Built-in switching MOSFET for non-isolated type
Soft star

Related links