Texas Instruments LM2592HVS-3.3/NOPB, Step Down DC-DC Converter, 2A
- RS Stock No.:
- 249-4917
- Mfr. Part No.:
- LM2592HVS-3.3/NOPB
- Manufacturer:
- Texas Instruments
Price Each (In a Tube of 45)**
€4.089
(exc. VAT)
€5.029
(inc. VAT)
95 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Tube** |
---|---|---|
45 + | €4.089 | €184.005 |
**price indicative
- RS Stock No.:
- 249-4917
- Mfr. Part No.:
- LM2592HVS-3.3/NOPB
- Manufacturer:
- Texas Instruments
Attribute | Value |
---|---|
Minimum Output Voltage | 3.168 V |
Maximum Output Voltage | 3.432 V |
Minimum Input Voltage | 4.5 V |
Maximum Input Voltage | 60 V |
Minimum Output Current | 2A |
Converter Type | Step Down |
Related links
- Texas Instruments LM2592HVS-3.3/NOPB 2A
- Texas Instruments LM2595S-3.3/NOPB 1A
- Texas Instruments LM2679S-3.3/NOPB 5A
- Texas Instruments TLV62569ADRLT 2A
- Texas Instruments LM2574N-3.3/NOPB Step Down DC-DC Converter 8-Pin, PDIP
- Texas Instruments LM2574M-3.3/NOPB Step Down DC-DC Converter 14-Pin, SOIC
- Texas Instruments LM3671MF-3.3/NOPB Step Down DC-DC Converter SOT-23
- Texas Instruments LM3671MF-3.3/NOPB Step Down DC-DC Converter 5-Pin, SOT-23