Texas Instruments, 5-Channel DC/DC Converter, Adjustable, 50V, 1 V, 3 A 8-Pin
- RS Stock No.:
- 252-8864
- Mfr. Part No.:
- LMR16030PDDA
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 252-8864
- Mfr. Part No.:
- LMR16030PDDA
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | DC/DC Converter | |
| Maximum Output Voltage | 50V | |
| Minimum Input Voltage | 4.3V | |
| Maximum Input Voltage | 60V | |
| Minimum Output Current | 3A | |
| Maximum Output Current | 3A | |
| Topology | Step Down | |
| Output Type | Adjustable | |
| Maximum Switching Frequency | 2.5MHz | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 8 | |
| Maximum Operating Temperature | 125°C | |
| Height | 2mm | |
| Length | 4.89mm | |
| Series | LMR16030 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Minimum Output Voltage | 1V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type DC/DC Converter | ||
Maximum Output Voltage 50V | ||
Minimum Input Voltage 4.3V | ||
Maximum Input Voltage 60V | ||
Minimum Output Current 3A | ||
Maximum Output Current 3A | ||
Topology Step Down | ||
Output Type Adjustable | ||
Maximum Switching Frequency 2.5MHz | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Pin Count 8 | ||
Maximum Operating Temperature 125°C | ||
Height 2mm | ||
Length 4.89mm | ||
Series LMR16030 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Minimum Output Voltage 1V | ||
The Texas offers a LMR series of simple switcher step-down regulator with an integrated high-side MOSFET. It is suitable for various applications from industrial to automotive for power conditioning from unregulated sources. It also consist of a wide adjustable switching frequency range that allows either efficiency or external component size to be optimized.
Continuous output current of 3 A
Current mode control
Frequency synchronization to external clock
Related links
- Texas Instruments LMR16030PDDA Adjustable 1 V, 3 A 8-Pin
- STMicroelectronics L4971 Adjustable 3.3 V 8-Pin, PDIP
- STMicroelectronics Adjustable 3.3 V 8-Pin, PDIP
- STMicroelectronics L4973V5.1 Adjustable 5.1 V 18-Pin, PDIP
- STMicroelectronics Adjustable 5.1 V 18-Pin, PDIP
- Texas Instruments Adjustable -1 V WSON
- Texas Instruments Adjustable 1 V 10-Pin, WSON
- Texas Instruments Adjustable 3.3 V SOIC
