Texas Instruments TPS61026DRCT, Step Up DC-DC Converter, 1.8A
- RS Stock No.:
- 252-8918
- Mfr. Part No.:
- TPS61026DRCT
- Manufacturer:
- Texas Instruments
Bulk discount available
Subtotal (1 reel of 250 units)*
€381.50
(exc. VAT)
€469.25
(inc. VAT)
In Stock
- Plus 250 unit(s) shipping from 10 November 2025
- Plus 999,999,500 unit(s) shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 250 - 250 | €1.526 | €381.50 |
| 500 + | €1.488 | €372.00 |
*price indicative
- RS Stock No.:
- 252-8918
- Mfr. Part No.:
- TPS61026DRCT
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Minimum Output Voltage | 5 V | |
| Maximum Output Voltage | 5 V | |
| Minimum Input Voltage | 0.9 V | |
| Maximum Input Voltage | 5.5 V | |
| Minimum Output Current | 1.8A | |
| Converter Type | Step Up | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Minimum Output Voltage 5 V | ||
Maximum Output Voltage 5 V | ||
Minimum Input Voltage 0.9 V | ||
Maximum Input Voltage 5.5 V | ||
Minimum Output Current 1.8A | ||
Converter Type Step Up | ||
The Texas offers a TPS family of devices provide a power supply solution for products powered by alkaline battery output currents can go as high as 200 mA while using a single-cell. At low load currents the converter enters the power save mode can be disabled, forcing the converter to operate at a fixed switching frequency.
96% Efficient synchronous boost converter
Device quiescent current of 25 μA
Input voltage range of 0.9 V to 6.5 V
Device quiescent current of 25 μA
Input voltage range of 0.9 V to 6.5 V
Related links
- Texas Instruments TPS61026DRCT 1.8A
- Texas Instruments TPS61291DRVT 1A
- Texas Instruments TPS61372YKBT 3.6A
- Texas Instruments TPS61322DBZT 1.2A
- Texas Instruments TLV61048DBVT 3.7A
- Texas Instruments TPS61253YFFT Step Up DC-DC Converter 9-Pin, DSBGA
- Texas Instruments TPS61251DSGT Step Up DC-DC Converter 100mA 8-Pin, WSON
- Texas Instruments DCP020507U Step Up DC-DC Converter 12-Pin, SOP
