Recom R-78K2.5-2.0L, 1-Channel, Non-Isolated DC-DC Converter, Current, Voltage, 2A 3-Pin, SIP3
- RS Stock No.:
- 274-3510
- Mfr. Part No.:
- R-78K2.5-2.0L
- Manufacturer:
- Recom
Bulk discount available
Subtotal (1 unit)*
€4.45
(exc. VAT)
€5.47
(inc. VAT)
In Stock
- 86 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | €4.45 |
5 - 9 | €4.41 |
10 - 24 | €4.34 |
25 + | €4.21 |
*price indicative
- RS Stock No.:
- 274-3510
- Mfr. Part No.:
- R-78K2.5-2.0L
- Manufacturer:
- Recom
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Recom | |
Maximum Output Voltage | 2.5 V dc | |
Minimum Input Voltage | 4.5 V | |
Maximum Input Voltage | 36 V dc | |
Minimum Output Current | 2A | |
Converter Type | Non-Isolated | |
Number of Outputs | 1 | |
Output Type | Current, Voltage | |
Package Type | SIP3 | |
Pin Count | 3 | |
Select all | ||
---|---|---|
Brand Recom | ||
Maximum Output Voltage 2.5 V dc | ||
Minimum Input Voltage 4.5 V | ||
Maximum Input Voltage 36 V dc | ||
Minimum Output Current 2A | ||
Converter Type Non-Isolated | ||
Number of Outputs 1 | ||
Output Type Current, Voltage | ||
Package Type SIP3 | ||
Pin Count 3 | ||
Related links
- Recom R-78K2.5-2.0L Non-Isolated DC-DC Converter Voltage SIP3
- Recom R-78K15-2.0L Non-Isolated DC-DC Converter Voltage SIP3
- Recom R-78K12-2.0L Non-Isolated DC-DC Converter Voltage SIP3
- Recom R-78K1.8-2.0L Non-Isolated DC-DC Converter Voltage SIP3
- Recom R-78K1.5-2.0L Non-Isolated DC-DC Converter Voltage SIP3
- Recom R-78K1.2-2.0L Non-Isolated DC-DC Converter Voltage SIP3
- Recom R-78K3.3-2.0L Non-Isolated DC-DC Converter Voltage SIP3
- Recom R-78K5.0-2.0L Non-Isolated DC-DC Converter Voltage SIP3