STMicroelectronics STPM066S-V0T DC/DC Converter IC, Adjustable, 7 V, 1.35 A 48-Pin, VFQFPN-48

Bulk discount available

Subtotal (1 unit)*

€4.03

(exc. VAT)

€4.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 49€4.03
50 - 99€3.43
100 - 249€2.98
250 - 999€2.82
1000 +€2.28

*price indicative

Packaging Options:
RS Stock No.:
275-1358
Mfr. Part No.:
STPM066S-V0T
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

DC/DC Converter IC

Maximum Output Voltage

7V

Minimum Input Voltage

4V

Maximum Input Voltage

32V

Minimum Output Current

1.35A

Output Type

Adjustable

Package Type

VFQFPN-48

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

175°C

Pin Count

48

Standards/Approvals

RoHS

Series

STPM0

Automotive Standard

AEC-Q100

COO (Country of Origin):
IT
The STMicroelectronics multiple voltage regulator composed by one battery compatible BUCK pre-regulator, one BOOST, one LDO and a precise voltage reference regulator. All the regulators have internal power switches. OTP cells are used for the main device parameters programming (output voltages and currents, switching frequencies) and to configure the power up sequence. An SPI Interface can be used to enable or disable the single voltage regulators, for diagnostic information and to program internal blocks parameters.

Spread frequency spectrum

Reset and reset sensitivity list

Adjustable window watchdog supervisors

Short circuit protected outputs and Fault detection pin to Microcontroller

Low external components number

Related links