Texas Instruments DCP012415DBP, Dual-Channel, Step Down DC-DC Converter 7-Pin, PDIP
- RS Stock No.:
- 300-7896
- Mfr. Part No.:
- DCP012415DBP
- Manufacturer:
- Texas Instruments
Bulk discount available
Subtotal (1 unit)*
€16.16
(exc. VAT)
€19.88
(inc. VAT)
Temporarily out of stock
- Shipping from 13 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | €16.16 |
5 - 9 | €15.74 |
10 - 24 | €15.34 |
25 + | €14.95 |
*price indicative
- RS Stock No.:
- 300-7896
- Mfr. Part No.:
- DCP012415DBP
- Manufacturer:
- Texas Instruments
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Minimum Input Voltage | 21.6 V | |
Maximum Input Voltage | 26.4 V | |
Maximum Output Current | 33mA | |
Converter Type | Step Down | |
Number of Outputs | 2 | |
Output Type | Fixed | |
Mounting Type | Through Hole | |
Maximum Switching Frequency | 0.4 MHz | |
Package Type | PDIP | |
Pin Count | 7 | |
Maximum Operating Temperature | +100 °C | |
Minimum Operating Temperature | -40 °C | |
Width | 6.61mm | |
Load Regulation | 35 % | |
Length | 19.18mm | |
Line Regulation | 15 % | |
Dimensions | 19.18 x 6.61 x 3.94mm | |
Efficiency | 76% | |
Switching Regulator | Yes | |
Height | 3.94mm | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Minimum Input Voltage 21.6 V | ||
Maximum Input Voltage 26.4 V | ||
Maximum Output Current 33mA | ||
Converter Type Step Down | ||
Number of Outputs 2 | ||
Output Type Fixed | ||
Mounting Type Through Hole | ||
Maximum Switching Frequency 0.4 MHz | ||
Package Type PDIP | ||
Pin Count 7 | ||
Maximum Operating Temperature +100 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 6.61mm | ||
Load Regulation 35 % | ||
Length 19.18mm | ||
Line Regulation 15 % | ||
Dimensions 19.18 x 6.61 x 3.94mm | ||
Efficiency 76% | ||
Switching Regulator Yes | ||
Height 3.94mm | ||
Related links
- Texas Instruments DCP012415DBP Step Down DC-DC Converter 7-Pin, PDIP
- Texas Instruments DCP020515DP Step-Down/Up DC-DC Converter 7-Pin, PDIP
- Texas Instruments LM22673TJE-5.0/NOPB Step Down DC-DC Converter 7-Pin, TO-263
- Texas Instruments LM22676TJE-5.0/NOPB Step Down DC-DC Converter 7-Pin, TO-263
- Texas Instruments LM22678TJE-5.0/NOPB Step Down DC-DC Converter 7-Pin, TO-263
- Texas Instruments LM2574N-3.3/NOPB Step Down DC-DC Converter 8-Pin, PDIP
- Texas Instruments LM22678TJE-5.0/NOPB Inverting TO-263
- Wurth Elektronik 171012402 Step Down DC-DC Converter 7-Pin, PFM