Texas Instruments LM25010MH/NOPB, 5-Channel DC/DC Converter, Adjustable, 27 V, 2.5 V 14-Pin, TSSOP
- RS Stock No.:
- 761-5485
- Mfr. Part No.:
- LM25010MH/NOPB
- Manufacturer:
- Texas Instruments
Bulk discount available
Subtotal (1 unit)*
€3.30
(exc. VAT)
€4.06
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €3.30 |
| 5 - 9 | €3.13 |
| 10 - 24 | €2.82 |
| 25 - 49 | €2.53 |
| 50 + | €2.40 |
*price indicative
- RS Stock No.:
- 761-5485
- Mfr. Part No.:
- LM25010MH/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | DC/DC Converter | |
| Maximum Output Voltage | 27V | |
| Minimum Input Voltage | 6V | |
| Maximum Input Voltage | 42V | |
| Maximum Output Current | 1A | |
| Topology | Step Down | |
| Number of Outputs | 5 | |
| Output Type | Adjustable | |
| Mount Type | Surface | |
| Maximum Switching Frequency | 1MHz | |
| Minimum Operating Temperature | -40°C | |
| Package Type | TSSOP | |
| Pin Count | 14 | |
| Maximum Operating Temperature | 125°C | |
| Series | LM25010 | |
| Standards/Approvals | No | |
| Height | 0.9mm | |
| Length | 5mm | |
| Width | 4.4 mm | |
| Minimum Output Voltage | 2.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type DC/DC Converter | ||
Maximum Output Voltage 27V | ||
Minimum Input Voltage 6V | ||
Maximum Input Voltage 42V | ||
Maximum Output Current 1A | ||
Topology Step Down | ||
Number of Outputs 5 | ||
Output Type Adjustable | ||
Mount Type Surface | ||
Maximum Switching Frequency 1MHz | ||
Minimum Operating Temperature -40°C | ||
Package Type TSSOP | ||
Pin Count 14 | ||
Maximum Operating Temperature 125°C | ||
Series LM25010 | ||
Standards/Approvals No | ||
Height 0.9mm | ||
Length 5mm | ||
Width 4.4 mm | ||
Minimum Output Voltage 2.5V | ||
Automotive Standard No | ||
Constant On-Time (COT) Step-Down DC/DC Converters (Integrated Switch), Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
